This 35uF film capacitor from CDE Illinois Capacitor features a radial package with PC pin termination and a tolerance of 10%. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a dielectric material of polypropylene (PP). Its equivalent series resistance (ESR) is 4.2 milliohms.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 356MHBS50K2R technical specifications.
| Capacitance | 35uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 4.2mR |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MHBS |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 900V |
| RoHS | Compliant |
No datasheet is available for this part.