The 394MKP275KA is a 390nF film capacitor with a 10% tolerance, suitable for applications requiring a PP dielectric material. It has a radial package with a lead pitch of 0.492inch and a seated height of 0.602inch. The capacitor is designed for through hole mounting and is available in bulk packaging. It operates over a temperature range of -40°C to 110°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 390nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.602inch |
| Lead Pitch | 0.492inch |
| Length | 0.591inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 310V |
| Width | 0.354inch |
| RoHS | Compliant |