The 397KXM063M is a radial lead aluminum electrolytic capacitor with a capacitance of 390uF and a voltage rating of 63V. It has a tolerance of 20% and an equivalent series resistance of 425.1mR. The capacitor is packaged in bulk and is through hole mounted. It operates over a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 397KXM063M technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 425.1mR |
| Height | 31.5mm |
| Impedance | 94mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KXM |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
No datasheet is available for this part.