The CDE Illinois Capacitor 397ULR2R5MEW is a polymer aluminum electrolytic capacitor with a capacitance of 390uF and a voltage rating of 2.5V. It features a radial package with a seated height of 0.276inch and a lead pitch of 0.098inch. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a package quantity of 1000 and is packaged in bulk.
CDE Illinois Capacitor 397ULR2R5MEW technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 430mR |
| Height - Seated (Max) | 0.276inch |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 3.4A |
| RoHS Compliant | No |
| Series | ULR |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| RoHS | Not Compliant |
No datasheet is available for this part.