
CDE Illinois Capacitor 405MABA02KJS technical specifications.
| Capacitance | 4uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Dissipation Factor | 0.1% |
| Height | 1.102inch |
| Height - Seated (Max) | 1.102inch |
| Lead Length | 5mm |
| Lead Pitch | 1.476inch |
| Length | 1.673inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MAB |
| Termination | PC Pins |
| Thickness | 17mm |
| Tolerance | 10% |
| Voltage Rating | 575V |
| DC Rated Voltage | 600V |
| Width | 0.67inch |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 405MABA02KJS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.