This 4uF PP film capacitor is designed for general-purpose applications. It features a radial package with a maximum seated height of 0.965inch and a lead pitch of 1.083inch. The capacitor is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 405MHBS45K2H technical specifications.
| Capacitance | 4uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 10.8mR |
| Height - Seated (Max) | 0.965inch |
| Lead Pitch | 1.083inch |
| Length | 1.26inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MHBS |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 800V |
| Width | 0.591inch |
| RoHS | Compliant |
No datasheet is available for this part.