The 406MHBS35K2J is a 40uF PP film capacitor with a DC rated voltage of 575V and a tolerance of 10%. It is available in a radial package with PC pins and is suitable for through hole mounting. The capacitor operates over a temperature range of -40°C to 100°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 406MHBS35K2J technical specifications.
| Capacitance | 40uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 4mR |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MHBS |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 575V |
| RoHS | Compliant |
No datasheet is available for this part.