The 406MHBS40K2R is a 40uF film capacitor with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features a radial package with through hole mounting and is compliant with RoHS regulations. The capacitor has a dielectric material of polypropylene and an equivalent series resistance of 4.4 milliohms. It is available in bulk packaging and is part of the MHBS series.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 406MHBS40K2R technical specifications.
| Capacitance | 40uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 4.4mR |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MHBS |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
No datasheet is available for this part.