The 406MHBS45K2R is a 40uF film capacitor with a tolerance of 10% and a maximum operating temperature of 100°C. It has a DC rated voltage of 800V and is packaged in a radial through hole configuration. The capacitor features a polypropylene dielectric material with an equivalent series resistance of 4.2mR. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 406MHBS45K2R technical specifications.
| Capacitance | 40uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 4.2mR |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MHBS |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
No datasheet is available for this part.