CAP FILM 40UF 10% 900VDC RADIAL
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 406MHBS50KR2 technical specifications.
| Capacitance | 40uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 3.9mR |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MHBS |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 900V |
| RoHS | Compliant |
No datasheet is available for this part.