
The 407DCN2R7K is a 400F film capacitor from CDE Illinois Capacitor, rated for 2.7V DC and 10% tolerance. It features a radial package with a 35mm diameter and 22.5mm lead pitch, suitable for through hole and PCB mounting. The capacitor has a maximum operating temperature of 60°C and a minimum operating temperature of -40°C. It is RoHS compliant and lead free.
CDE Illinois Capacitor 407DCN2R7K technical specifications.
| Capacitance | 400F |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 12mR |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCN |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 2.7V |
| DC Rated Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 407DCN2R7K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
