This 45uF film capacitor from CDE Illinois Capacitor features a radial package with through hole mounting and a maximum operating temperature range of -40°C to 100°C. It has a tolerance of 10% and is rated for a DC voltage of 700V. The capacitor has an equivalent series resistance of 4.2 milliohms and is made with a polypropylene dielectric material. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 456MHBS40K2R technical specifications.
| Capacitance | 45uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 4.2mR |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MHBS |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
No datasheet is available for this part.