This 45uF film capacitor from CDE Illinois Capacitor features a radial package with through hole mounting, a maximum operating temperature of 100°C, and a DC rated voltage of 800V. The capacitor has a tolerance of 10% and is RoHS compliant. It is available in bulk packaging and has a dielectric material of polypropylene with an equivalent series resistance of 4 milliohms.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 456MHBS45K2R technical specifications.
| Capacitance | 45uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 4mR |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MHBS |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
No datasheet is available for this part.