
The 472MKP275K is a 4.7nF film capacitor with a voltage rating of 275V and a tolerance of 10%. It has a radial package with a lead pitch of 10mm and a lead length of 5mm. The capacitor is rated for operation between -40°C and 110°C and is compliant with RoHS regulations. It is available in bulk packaging and is part of the MKP series from CDE Illinois Capacitor.
CDE Illinois Capacitor 472MKP275K technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Length | 5mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MKP |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 275V |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 275V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 472MKP275K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
