CAP FILM 4700PF 10% 10KVDC AXIAL
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7nF |
| Package/Case | Axial |
| Dielectric Material | Polyester |
| Lead Length | 35mm |
| Length | 2.48inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MWS |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 1.2kV |
| DC Rated Voltage | 10kV |
| RoHS | Compliant |