CAP FILM 4700PF 10% 1.6KVDC RAD
CDE Illinois Capacitor 472PPR162KE technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.433inch |
| Lead Pitch | 0.591inch |
| Length | 0.709inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PPR |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 650V |
| DC Rated Voltage | 1.6kV |
| Width | 0.197inch |
| RoHS | Compliant |
No datasheet is available for this part.