This 47nF polyester film capacitor is a radial through-hole component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and features a tolerance of 10%. The capacitor is rated for a DC voltage of 100V and an AC voltage of 63V.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 473MSR100K technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MSR |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.