PPA Series 3000 V 0.047 uF ±10 % Axial Polypropylene Film Capacitor
Sign in to ask questions about the CDE Illinois Capacitor 473PPA302K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 473PPA302K technical specifications.
| Capacitance | 47nF |
| Package/Case | Axial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 17.8mR |
| Lead Free | Lead Free |
| Length | 1.339inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PPA |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| Voltage Rating (AC) | 750V |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 473PPA302K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.