
Capacitor; 0.047 uF; 400 VDC; +10; Radial Leaded; 0.0003 @ 1000 Hz; -55 DegC
Checking distributor stock and pricing after the page loads.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Dissipation Factor | 0.03% |
| Height - Seated (Max) | 0.472inch |
| Lead Pitch | 0.591inch |
| Length | 0.709inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PPB |
| Termination | PC Pins |
| Thickness | 0.25mm |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 400V |
| Width | 0.236inch |
| RoHS | Compliant |