CAP ALUM 0.47UF 20% 100V T/H
CDE Illinois Capacitor 474KXM100M technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 352.737R |
| Impedance | 121.5R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KXM |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
No datasheet is available for this part.