CAP FILM 0.47UF 10% 310VAC RAD
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 474MKP275KA technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.642inch |
| Lead Pitch | 0.492inch |
| Length | 0.591inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 310V |
| Width | 0.394inch |
| RoHS | Compliant |
No datasheet is available for this part.