Capacitor; Al Electrolytic; Cap 4.7 uF; Vol-Rtg 50 VDC; SMT; 5 mmDia.; 5.8 mmL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CDE Illinois Capacitor 475AXZ050M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7uF |
| Package/Case | SMD/SMT |
| Diameter | 0.5mm |
| ESR (Equivalent Series Resistance) | 42.328R |
| Length | 0.23inch |
| Max Operating Temperature | 105°C |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 475AXZ050M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.