This 4.7uF aluminum electrolytic capacitor has a 100V voltage rating and a 20% tolerance. It is available in a radial package with a through hole mount. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
CDE Illinois Capacitor 475BPS100M technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 35.274R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | BPS |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
No datasheet is available for this part.