The CDE Illinois Capacitor 475DER2R5SGU is a film capacitor with a capacitance of 4.7F and a voltage rating of 2.5V. It features a radial package with through hole mounting and is RoHS compliant. The capacitor operates within a temperature range of -25°C to 70°C and has a tolerance of 50%. Its ESR is 180mR.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 180mR |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DER |
| Termination | PC Pins |
| Tolerance | 50% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |