This 4.7uF film capacitor features a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 575V and an ESR of 11.6mR. The capacitor is packaged in a radial case with a lead pitch of 1.083inch and a seated height of 0.866inch. It is available in bulk packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 11.6mR |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 1.083inch |
| Length | 1.26inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MHBS |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 575V |
| Width | 0.512inch |
| RoHS | Compliant |