CAP FILM 4.7UF 10% 1.1KVDC RAD
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 475MHBS60K2H technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 7.4mR |
| Height - Seated (Max) | 1.46inch |
| Lead Pitch | 1.083inch |
| Length | 1.26inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MHBS |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 1.1kV |
| Width | 0.866inch |
| RoHS | Compliant |
No datasheet is available for this part.