This 4.7uF polyester film capacitor is rated for 100V with a 10% tolerance. It features a radial package with through hole mounting and is constructed with a lead-free material. The capacitor operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
CDE Illinois Capacitor 475MSR100K technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.807inch |
| Lead Free | Lead Free |
| Lead Length | 15mm |
| Lead Pitch | 1.083inch |
| Length | 1.181inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MSR |
| Termination | PC Pins |
| Thickness | 11mm |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.433inch |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 475MSR100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.