This 4.7uF aluminum electrolytic capacitor has a 50V voltage rating and 20% tolerance. It is available in a radial package with a diameter of 4mm and a height of 0.217inch when seated. The capacitor is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
CDE Illinois Capacitor 475SML050M technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 4mm |
| ESR (Equivalent Series Resistance) | 42.33R |
| Height - Seated (Max) | 0.217inch |
| Length | 5.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 24mA |
| RoHS Compliant | Yes |
| Series | SML |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.