This 4.7uF aluminum electrolytic capacitor has a voltage rating of 35V and a tolerance of 20%. It features a radial package and is designed for surface mount applications. The capacitor has an equivalent series resistance of 45.6 ohms and can operate within a temperature range of -55°C to 105°C. It is RoHS compliant and available in bulk packaging with 2000 units per package.
CDE Illinois Capacitor 475SVL035MCW technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 45.6R |
| Height - Seated (Max) | 0.233inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 20mA |
| RoHS Compliant | Yes |
| Series | SVL |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
No datasheet is available for this part.