This 47uF aluminum electrolytic capacitor has a 50V voltage rating and 20% tolerance. It is available in a radial package with a seated height of 0.531 inch and a lead pitch of 0.138 inch. The capacitor is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 476ALG050MFBJ technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 4.2328R |
| Height - Seated (Max) | 0.531inch |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | ALG |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.