
This 47uF aluminum electrolytic capacitor has a 63V voltage rating and 20% tolerance. It is packaged in a radial lead configuration for through hole mounting. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant. The ESR is 4.2328 ohms and the ripple current is 2.7 amps.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 476ALG063MFBJ technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 4.2328R |
| Height - Seated (Max) | 0.531inch |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | ALG |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
No datasheet is available for this part.
