CAP ALUM 47UF 20% 6.3V SMD
CDE Illinois Capacitor 476AVD6R3MDR technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 9.17R |
| Impedance | 760mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AVD |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Not Compliant |
No datasheet is available for this part.