Capacitor; Al Electrolytic; Cap 47 uF; Vol-Rtg 35 VDC; SMT; 6.3 mmDia.; 5.8 mmL
Sign in to ask questions about the CDE Illinois Capacitor 476AXZ035M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 476AXZ035M technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 0.5mm |
| ESR (Equivalent Series Resistance) | 4.23R |
| Height - Seated (Max) | 0.217inch |
| Impedance | 340mR |
| Length | 0.23inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | AXZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 476AXZ035M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.