47µF, 35V radial aluminum electrolytic capacitor with 20% tolerance. Features a low ESR of 4.23Ω and impedance of 520mΩ, operating from -55°C to 105°C. Designed for surface mount applications with a seated height of 0.22 inches. Rated for 115mA ripple current and packaged in cut tape.
CDE Illinois Capacitor 476AXZ035MQ5 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 4.23R |
| Height - Seated (Max) | 0.22inch |
| Impedance | 520mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Ripple Current | 115mA |
| Series | AXZ |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
No datasheet is available for this part.