
AXZ Series 47 uF 50 V ±20 % Surface Mount Aluminum Electrolytic Capacitor
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CDE Illinois Capacitor 476AXZ050M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 476AXZ050M technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 4.233R |
| Height - Seated (Max) | 0.307inch |
| Impedance | 680mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 185mA |
| RoHS Compliant | Yes |
| Series | AXZ |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 476AXZ050M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
