This 47uF aluminum electrolytic capacitor has a voltage rating of 25V and a tolerance of 20%. It is packaged in an axial configuration and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
CDE Illinois Capacitor 476BPA025M technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 7.055R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BPA |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
No datasheet is available for this part.