This 47uF aluminum electrolytic capacitor has a 25V voltage rating and a 20% tolerance. It is available in a radial package with a 0.5mm diameter and 11mm height. The capacitor is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the CDE Illinois Capacitor 476KXM025M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 476KXM025M technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 0.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 4.9383R |
| Height | 11mm |
| Impedance | 1R |
| Lead Length | 15mm |
| Lead Pitch | 0.5mm |
| Length | 0.43inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| RoHS Compliant | Yes |
| Series | KXM |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 476KXM025M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.