CAP ALUM 47UF 20% 100V THRU HOLE
CDE Illinois Capacitor 476KXM100M technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 3.5274R |
| Height - Seated (Max) | 0.866inch |
| Impedance | 810mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Ripple Current | 420mA |
| RoHS Compliant | Yes |
| Series | KXM |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
No datasheet is available for this part.