This 47uF aluminum electrolytic capacitor has a voltage rating of 450V and a tolerance of 20%. It is available in a radial package with through hole mounting. The capacitor operates over a temperature range of -40°C to 105°C and is RoHS compliant.
Sign in to ask questions about the CDE Illinois Capacitor 476LMU450M2BC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 476LMU450M2BC technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 7.05474R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LMU |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 476LMU450M2BC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.