This 47uF film capacitor has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features a radial package with through hole mount and is RoHS compliant. The capacitor has a tolerance of 10% and a DC rated voltage of 800V.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 476MHBS45K2R technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 3.9mR |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MHBS |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
No datasheet is available for this part.