This 47uF radial surface mount aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is lead free and RoHS compliant, with a tolerance of 20% and a voltage rating of 25V. The capacitor measures 6.3mm in diameter and 5.4mm in length, with a seated height of 0.217inch. It has a ripple current of 70mA and an equivalent series resistance of 5.644 ohms.
Sign in to ask questions about the CDE Illinois Capacitor 476SML025M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 476SML025M technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 5.644R |
| Height - Seated (Max) | 0.217inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Length | 5.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 70mA |
| RoHS Compliant | Yes |
| Series | SML |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 476SML025M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.