The 476SVL025MEL is a 47uF aluminum electrolytic capacitor with a 25V voltage rating and 20% tolerance. It has a radial package with a maximum seated height of 0.307inch and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 105°C and has a ripple current rating of 65mA. It is compliant with RoHS regulations and is available in bulk packaging with a quantity of 1000 units.
CDE Illinois Capacitor 476SVL025MEL technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 5.64R |
| Height - Seated (Max) | 0.307inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Series | SVL |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
No datasheet is available for this part.