This 47uF aluminum electrolytic capacitor has a voltage rating of 20V and a tolerance of 20%. It is available in a radial package with surface mount capabilities. The capacitor has an ESR of 4.23 ohms and a ripple current of 95mA. It operates over a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 4.23R |
| Height - Seated (Max) | 0.417inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 95mA |
| RoHS Compliant | Yes |
| Series | SVL |
| Tolerance | 20% |
| Voltage Rating | 20V |
| RoHS | Compliant |