CAP ALUM POLY 47UF 20% 20V SMD
CDE Illinois Capacitor 476UVG020MFF technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 5.29R |
| Height - Seated (Max) | 0.327inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 1.89A |
| RoHS Compliant | Yes |
| Series | UVG |
| Tolerance | 20% |
| Voltage Rating | 20V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 476UVG020MFF to view detailed technical specifications.
No datasheet is available for this part.