CDE Illinois Capacitor 477ALG025MFBJ technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 423.28mR |
| Height - Seated (Max) | 0.531inch |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 4.75A |
| RoHS Compliant | Yes |
| Series | ALG |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 477ALG025MFBJ to view detailed technical specifications.
No datasheet is available for this part.