The 477AVG016MFBJ is a 16V 470uF aluminum electrolytic capacitor with a 20% tolerance and an equivalent series resistance of 423.28 milliohms. It has a radial package with a maximum seated height of 0.532 inches and a lead pitch of 0.138 inches. This capacitor is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a bulk packaging with 500 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 477AVG016MFBJ technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 423.28mR |
| Height - Seated (Max) | 0.532inch |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 4.65A |
| RoHS Compliant | Yes |
| Series | AVG |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
No datasheet is available for this part.