
CAPACITOR ALUM ELEC 470UF, 16V, 20%, RAD
Sign in to ask questions about the CDE Illinois Capacitor 477KXM016MLN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 477KXM016MLN technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 564.4mR |
| Height | 12.5mm |
| Impedance | 233mR |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KXM |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 477KXM016MLN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
