
The 477KXM025M is a 470uF radial aluminum electrolytic capacitor with a voltage rating of 25V and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and has a package quantity of 400. It is RoHS compliant and suitable for through hole mount on a PCB.
CDE Illinois Capacitor 477KXM025M technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 0.5mm |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 493.8mR |
| Height - Seated (Max) | 0.866inch |
| Impedance | 130mR |
| Lead Length | 15mm |
| Lead Pitch | 0.138inch |
| Length | 0.79inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 400 |
| Packaging | Bulk |
| Ripple Current | 1.25A |
| RoHS Compliant | Yes |
| Series | KXM |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.
