This 470uF aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for a DC voltage of 250V and has a tolerance of 20%. The capacitor is packaged in a radial leaded package with a seated height of 2.047 inches and is designed for through-hole mounting on a PCB. It is lead-free and RoHS compliant.
CDE Illinois Capacitor 477LBA250M2BH technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 529.11mR |
| Height - Seated (Max) | 2.047inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 2.08A |
| RoHS Compliant | Yes |
| Series | LBA |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.