LBA Series 470 uF 250 V ±20 % Snap-Mount Aluminum Electrolytic Capacitor
CDE Illinois Capacitor 477LBA250M2DD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 529.11mR |
| Height - Seated (Max) | 1.26inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 1.97A |
| RoHS Compliant | Yes |
| Series | LBA |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.